



2583550000 | |
|---|---|
DigiKey Part Number | 281-3870-ND |
Manufacturer | |
Manufacturer Product Number | 2583550000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.266" ~ 0.285" (6.75mm ~ 7.25mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.266" ~ 0.285" (6.75mm ~ 7.25mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.07000 | RM24.07 |
| 10 | RM20.46000 | RM204.60 |
| 25 | RM19.17840 | RM479.46 |
| 50 | RM18.26260 | RM913.13 |
| 100 | RM17.39080 | RM1,739.08 |
| 250 | RM16.30216 | RM4,075.54 |
| 500 | RM15.52438 | RM7,762.19 |
| 1,000 | RM14.78398 | RM14,783.98 |
| 2,500 | RM13.85956 | RM34,648.90 |
| Unit Price without VAT: | RM24.07000 |
|---|---|
| Unit Price with VAT: | RM26.47700 |


