
2602110000 | |
|---|---|
DigiKey Part Number | 281-2602110000-ND |
Manufacturer | |
Manufacturer Product Number | 2602110000 |
Description | P BAG XL SET 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Bag Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 8.66" L x 12.60" W x 2.36" H (220.0mm x 320.0mm x 60.0mm) | |
Material | - | |
Color | Black | |
Drawer Quantity | 18 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,671.56000 | RM2,671.56 |
| Unit Price without VAT: | RM2,671.56000 |
|---|---|
| Unit Price with VAT: | RM2,938.71600 |

