
2619200000 | |
|---|---|
DigiKey Part Number | 281-2619200000-ND |
Manufacturer | |
Manufacturer Product Number | 2619200000 |
Description | VPU AC I 4 R 440/25 LCF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 440VAC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 440VAC | |
Current - Discharge (Nom) (8/20µS) | 25 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Level (VP) (2416) | 2.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,986.91000 | RM2,986.91 |
| Unit Price without VAT: | RM2,986.91000 |
|---|---|
| Unit Price with VAT: | RM3,285.60100 |











