2627460000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM60.18556
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM60.18556
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM59.36056
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM58.23300
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM144.55450
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 20
Unit Price: RM83.61000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 119
Unit Price: RM85.97000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM58.44111
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM58.97111
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM58.67778
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM55.97222
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM55.97222
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM55.97222
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: RM123.82050
Datasheet
New at DigiKey
Image for 2627460000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2627460000

DigiKey Part Number
281-2627460000-ND
Manufacturer
Manufacturer Product Number
2627460000
Description
BUZ 10.16IT/04/180MF3SH200 AG BK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
78.3A
Voltage - IEC
1 kV
Current - UL
60 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-22 AWG
Wire Gauge or Range - mm²
0.2-16mm²
Color
Black
Operating Temperature
-50°C ~ 130°C
Contact Mating Finish
Silver
Features
Latch Lock, Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M4
Torque - Screw
1.2-2 Nm (10.6-17.7 Lb-In)
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM123.46200RM2,469.24
Manufacturers Standard Package
Unit Price without VAT:RM123.46200
Unit Price with VAT:RM135.80820