
2663400000 | |
|---|---|
DigiKey Part Number | 281-2663400000-ND |
Manufacturer | |
Manufacturer Product Number | 2663400000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.787" (20.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.33000 | RM54.33 |
| 10 | RM38.64400 | RM386.44 |
| 25 | RM34.28600 | RM857.15 |
| 50 | RM31.66500 | RM1,583.25 |
| 100 | RM29.55160 | RM2,955.16 |
| 250 | RM27.40792 | RM6,851.98 |
| 500 | RM26.18422 | RM13,092.11 |
| 1,000 | RM25.23093 | RM25,230.93 |
| Unit Price without VAT: | RM54.33000 |
|---|---|
| Unit Price with VAT: | RM59.76300 |


