



2668740000 | |
|---|---|
DigiKey Part Number | 281-2668740000-ND |
Manufacturer | |
Manufacturer Product Number | 2668740000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 4-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.22000 | RM22.22 |
| 10 | RM15.77600 | RM157.76 |
| 25 | RM13.84360 | RM346.09 |
| 50 | RM12.64900 | RM632.45 |
| 100 | RM11.66670 | RM1,166.67 |
| 250 | RM10.65376 | RM2,663.44 |
| 500 | RM10.06734 | RM5,033.67 |
| 1,000 | RM9.60651 | RM9,606.51 |
| Unit Price without VAT: | RM22.22000 |
|---|---|
| Unit Price with VAT: | RM24.44200 |

