Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
2668980000
2668980000

2668980000

DigiKey Part Number
281-2668980000-ND
Manufacturer
Manufacturer Product Number
2668980000
Description
MULTI LEVEL INSTALLATION TERMINA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM33.06000RM33.06
10RM23.42700RM234.27
25RM20.64880RM516.22
50RM18.95220RM947.61
100RM17.57040RM1,757.04
250RM16.15620RM4,039.05
500RM15.34322RM7,671.61
1,000RM14.70696RM14,706.96
Manufacturers Standard Package
Unit Price without VAT:RM33.06000
Unit Price with VAT:RM36.36600