
2682210000 | |
|---|---|
DigiKey Part Number | 281-2682210000-ND |
Manufacturer | |
Manufacturer Product Number | 2682210000 |
Description | IE-SW-EL05-5GT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Weidmüller | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 10.8V ~ 52.8V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,104.78000 | RM1,104.78 |
| 5 | RM970.86400 | RM4,854.32 |
| 10 | RM921.83000 | RM9,218.30 |
| Unit Price without VAT: | RM1,104.78000 |
|---|---|
| Unit Price with VAT: | RM1,215.25800 |


