New at DigiKey
2682620000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682620000

DigiKey Part Number
281-2682620000-ND
Manufacturer
Manufacturer Product Number
2682620000
Description
IOT-GW30
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4G Gateway Ethernet, RJ-45, RS-232, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,217.68000RM3,217.68
10RM2,871.51700RM28,715.17
Manufacturers Standard Package
Unit Price without VAT:RM3,217.68000
Unit Price with VAT:RM3,539.44800