Parametric Equivalent

2703330030 | |
|---|---|
DigiKey Part Number | 281-2703330030-ND |
Manufacturer | |
Manufacturer Product Number | 2703330030 |
Description | IE-C6FP8LD0030M40R40-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.02000 | RM67.02 |
| Unit Price without VAT: | RM67.02000 |
|---|---|
| Unit Price with VAT: | RM73.72200 |


