
2711840000 | |
|---|---|
DigiKey Part Number | 281-2711840000-ND |
Manufacturer | |
Manufacturer Product Number | 2711840000 |
Description | ESG-LP 6/15 MM WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.236" (6.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | RM0.22457 | RM5,389.68 |
| Unit Price without VAT: | RM0.22457 |
|---|---|
| Unit Price with VAT: | RM0.24703 |

