
2711980000 | |
|---|---|
DigiKey Part Number | 281-2711980000-ND |
Manufacturer | |
Manufacturer Product Number | 2711980000 |
Description | THM WO-QX VIN 25/38.1 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.91463 | RM914.63 |
| Unit Price without VAT: | RM0.91463 |
|---|---|
| Unit Price with VAT: | RM1.00609 |

