New at DigiKey
2712510100
cms-photo-disclaimer

2712510100

cms-digikey-product-number
281-2712510100-ND
cms-manufacturer
cms-manufacturer-product-number
2712510100
cms-description
CH-HOBD-XXXX-08-0100-AA
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
Cable Heavy Duty Connector, Male to Cable 8 Line 6.56' (2.00m) 78.7"
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Male to Cable
Number of Lines
8
Cable Length - Unexposed
6.56' (2.00m) 78.7"
Features
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1RM177.47000RM177.47
cms-manufacturer-standard-package
Unit Price without VAT:RM177.47000
Unit Price with VAT:RM195.21700