Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2723030150 | |
|---|---|
cms-digikey-product-number | 281-2723030150-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2723030150 |
cms-description | IE-C6HD8UG0150A40XCS-E |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m) |
Datasheet | Datasheet |
cms-category | Length 49.21' (15.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1457580150 | Weidmüller | 0 | 281-1457580150-ND | RM928.76000 | Parametric Equivalent |
| 09488223756150 | HARTING | 0 | 1195-09488223756150-ND | RM683.85200 | Parametric Equivalent |
| 09489323757150 | HARTING | 0 | 1195-09489323757150-ND | RM607.75100 | Parametric Equivalent |
| 1192092 | Phoenix Contact | 0 | 277-1192092-ND | RM451.72000 | Parametric Equivalent |
| 1203410883 | Molex | 0 | 900-1203410883-ND | RM1,023.58250 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM1,031.58000 | RM1,031.58 |
| Unit Price without VAT: | RM1,031.58000 |
|---|---|
| Unit Price with VAT: | RM1,134.73800 |














