
2728170000 | |
|---|---|
DigiKey Part Number | 281-2728170000-ND |
Manufacturer | |
Manufacturer Product Number | 2728170000 |
Description | KCMA-8-2500-5A-15VA1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 kA Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 2.5 kA | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 7.677" L x 3.110" W (195.00mm x 79.00mm) | |
Height - Seated (Max) | 9.567" (243.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,025.39000 | RM1,025.39 |
| Unit Price without VAT: | RM1,025.39000 |
|---|---|
| Unit Price with VAT: | RM1,127.92900 |

