
2748260000 | |
|---|---|
DigiKey Part Number | 281-2748260000-ND |
Manufacturer | |
Manufacturer Product Number | 2748260000 |
Description | HDC MHP 200 PE MAS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 200A | |
Contact Type | Power | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM183.62000 | RM183.62 |
| 10 | RM156.08900 | RM1,560.89 |
| 25 | RM146.31800 | RM3,657.95 |
| 50 | RM139.33960 | RM6,966.98 |
| 100 | RM132.69490 | RM13,269.49 |
| 250 | RM124.39836 | RM31,099.59 |
| Unit Price without VAT: | RM183.62000 |
|---|---|
| Unit Price with VAT: | RM201.98200 |











