
2748370000 | |
|---|---|
DigiKey Part Number | 281-2748370000-ND |
Manufacturer | |
Manufacturer Product Number | 2748370000 |
Description | HDC MHX 3/4 FC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 7 (4 + 3 Power) Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 7 (4 + 3 Power) | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 10A | |
Contact Type | Power | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.45000 | RM20.45 |
| 10 | RM17.37900 | RM173.79 |
| 25 | RM16.28960 | RM407.24 |
| 50 | RM15.51180 | RM775.59 |
| 100 | RM14.77110 | RM1,477.11 |
| 250 | RM13.84628 | RM3,461.57 |
| 500 | RM13.18560 | RM6,592.80 |
| 1,000 | RM12.55674 | RM12,556.74 |
| 2,500 | RM11.77152 | RM29,428.80 |
| Unit Price without VAT: | RM20.45000 |
|---|---|
| Unit Price with VAT: | RM22.49500 |

