
2748490000 | |
|---|---|
DigiKey Part Number | 281-2748490000-ND |
Manufacturer | |
Manufacturer Product Number | 2748490000 |
Description | HDC MHD 17 FC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 17 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 160V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.59000 | RM19.59 |
| 10 | RM16.64800 | RM166.48 |
| 25 | RM15.60360 | RM390.09 |
| 50 | RM14.85760 | RM742.88 |
| 100 | RM14.14850 | RM1,414.85 |
| 250 | RM13.26240 | RM3,315.60 |
| 500 | RM12.62962 | RM6,314.81 |
| 1,000 | RM12.02718 | RM12,027.18 |
| 2,500 | RM11.27500 | RM28,187.50 |
| Unit Price without VAT: | RM19.59000 |
|---|---|
| Unit Price with VAT: | RM21.54900 |










