
2748530000 | |
|---|---|
DigiKey Part Number | 281-2748530000-ND |
Manufacturer | |
Manufacturer Product Number | 2748530000 |
Description | HDC MGBIT 8 FC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 8 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM107.33000 | RM107.33 |
| 10 | RM91.20700 | RM912.07 |
| 25 | RM85.49640 | RM2,137.41 |
| 50 | RM81.41700 | RM4,070.85 |
| 100 | RM77.53370 | RM7,753.37 |
| 250 | RM72.68512 | RM18,171.28 |
| 500 | RM69.22060 | RM34,610.30 |
| Unit Price without VAT: | RM107.33000 |
|---|---|
| Unit Price with VAT: | RM118.06300 |

