
2754380000 | |
|---|---|
DigiKey Part Number | 281-2754380000-ND |
Manufacturer | |
Manufacturer Product Number | 2754380000 |
Description | CHARGING CABLE E-MOBILITY, PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | IEC 62196-2 (Type 2) | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | 20A | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,140.35000 | RM1,140.35 |
| Unit Price without VAT: | RM1,140.35000 |
|---|---|
| Unit Price with VAT: | RM1,254.38500 |

