



2762280000 | |
|---|---|
DigiKey Part Number | 281-2762280000-ND |
Manufacturer | |
Manufacturer Product Number | 2762280000 |
Description | ATTB 6 PG CT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Current - IEC | 30 A | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.79000 | RM55.79 |
| 10 | RM39.67600 | RM396.76 |
| 25 | RM35.21400 | RM880.35 |
| 50 | RM32.53420 | RM1,626.71 |
| 100 | RM30.37350 | RM3,037.35 |
| 250 | RM28.18252 | RM7,045.63 |
| 500 | RM26.93250 | RM13,466.25 |
| 1,000 | RM25.95881 | RM25,958.81 |
| Unit Price without VAT: | RM55.79000 |
|---|---|
| Unit Price with VAT: | RM61.36900 |


