
2773810000 | |
|---|---|
DigiKey Part Number | 281-2773810000-ND |
Manufacturer | |
Manufacturer Product Number | 2773810000 |
Description | TERMSERIES-COMPACT, RELAY MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 6.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 35 VAC | |
Operate Time | 16 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 17.647 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.38000 | RM122.38 |
| 10 | RM88.15000 | RM881.50 |
| 25 | RM79.21760 | RM1,980.44 |
| 50 | RM73.95380 | RM3,697.69 |
| 100 | RM69.76520 | RM6,976.52 |
| 250 | RM65.56868 | RM16,392.17 |
| 500 | RM63.19626 | RM31,598.13 |
| Unit Price without VAT: | RM122.38000 |
|---|---|
| Unit Price with VAT: | RM134.61800 |


