
2773860000 | |
|---|---|
DigiKey Part Number | 281-2773860000-ND |
Manufacturer | |
Manufacturer Product Number | 2773860000 |
Description | TERMSERIES-COMPACT, RELAY MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.5 VAC/DC | |
Must Release Voltage | 10 VAC/DC | |
Operate Time | 20 ms | |
Release Time | 80 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM173.12000 | RM173.12 |
| 10 | RM125.80400 | RM1,258.04 |
| 25 | RM113.72720 | RM2,843.18 |
| 50 | RM106.66280 | RM5,333.14 |
| 100 | RM101.07090 | RM10,107.09 |
| 250 | RM95.49268 | RM23,873.17 |
| Unit Price without VAT: | RM173.12000 |
|---|---|
| Unit Price with VAT: | RM190.43200 |

