



2816960000 | |
|---|---|
DigiKey Part Number | 281-2816960000-ND |
Manufacturer | |
Manufacturer Product Number | 2816960000 |
Description | A2T 4 FS-FT BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features LED |
Type Disconnect | Color Black |
Disconnect Type Fuse | Fuse Type 5mm x 20mm |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 12mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.91000 | RM60.91 |
| 10 | RM43.33500 | RM433.35 |
| 25 | RM38.50000 | RM962.50 |
| 50 | RM35.59900 | RM1,779.95 |
| 100 | RM33.26370 | RM3,326.37 |
| 250 | RM30.89880 | RM7,724.70 |
| 500 | RM29.55018 | RM14,775.09 |
| 1,000 | RM28.50071 | RM28,500.71 |
| Unit Price without VAT: | RM60.91000 |
|---|---|
| Unit Price with VAT: | RM67.00100 |





