



2902430000 | |
|---|---|
DigiKey Part Number | 281-2902430000-ND |
Manufacturer | |
Manufacturer Product Number | 2902430000 |
Description | S-SERIES UNIVERSAL;TS35;DOUBLE-L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 22 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.87000 | RM42.87 |
| 10 | RM30.41300 | RM304.13 |
| 25 | RM26.89440 | RM672.36 |
| 50 | RM24.76440 | RM1,238.22 |
| 100 | RM23.03840 | RM2,303.84 |
| 250 | RM21.28008 | RM5,320.02 |
| 500 | RM20.27334 | RM10,136.67 |
| 1,000 | RM19.48724 | RM19,487.24 |
| Unit Price without VAT: | RM42.87000 |
|---|---|
| Unit Price with VAT: | RM47.15700 |


