
2911260000 | |
|---|---|
DigiKey Part Number | 281-2911260000-ND |
Manufacturer | |
Manufacturer Product Number | 2911260000 |
Description | WALLBOX, WITH ATTACHED 7.5 M CAB |
Customer Reference | |
Detailed Description | 24.61' (7.50m) Power Cord Black IEC 62196-2 (Type 2) To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 24.61' (7.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 400V | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,712.85000 | RM2,712.85 |
| Unit Price without VAT: | RM2,712.85000 |
|---|---|
| Unit Price with VAT: | RM2,984.13500 |

