
2913770000 | |
|---|---|
DigiKey Part Number | 281-2913770000-ND |
Manufacturer | |
Manufacturer Product Number | 2913770000 |
Description | PRINTED CIRCUIT BOARD TERMINALS, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 18.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material - Plating | Copper Magnesium - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.05000 | RM31.05 |
| 10 | RM22.01700 | RM220.17 |
| 25 | RM19.39120 | RM484.78 |
| 50 | RM17.78520 | RM889.26 |
| 100 | RM16.47550 | RM1,647.55 |
| 250 | RM15.13292 | RM3,783.23 |
| 500 | RM14.36044 | RM7,180.22 |
| 1,000 | RM13.75545 | RM13,755.45 |
| Unit Price without VAT: | RM31.05000 |
|---|---|
| Unit Price with VAT: | RM34.15500 |

