
3032890000 | |
|---|---|
DigiKey Part Number | 281-3032890000-ND |
Manufacturer | |
Manufacturer Product Number | 3032890000 |
Description | POWERCRIMPER VARIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 6.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25,493.61000 | RM25,493.61 |
| Unit Price without VAT: | RM25,493.61000 |
|---|---|
| Unit Price with VAT: | RM28,042.97100 |



