
3053140000 | |
|---|---|
DigiKey Part Number | 281-3053140000-ND |
Manufacturer | |
Manufacturer Product Number | 3053140000 |
Description | CUBESERIES, RELAY SOCKET, NUMBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | CRM Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.61000 | RM38.61 |
| 10 | RM34.38400 | RM343.84 |
| 25 | RM32.83440 | RM820.86 |
| 50 | RM31.70840 | RM1,585.42 |
| 100 | RM30.61970 | RM3,061.97 |
| 250 | RM29.23716 | RM7,309.29 |
| 500 | RM28.23214 | RM14,116.07 |
| 1,000 | RM27.26114 | RM27,261.14 |
| Unit Price without VAT: | RM38.61000 |
|---|---|
| Unit Price with VAT: | RM42.47100 |

