
3053160000 | |
|---|---|
DigiKey Part Number | 281-3053160000-ND |
Manufacturer | |
Manufacturer Product Number | 3053160000 |
Description | CUBESERIES, RELAY SOCKET, NUMBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | CRM Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.24000 | RM31.24 |
| 10 | RM27.83200 | RM278.32 |
| 25 | RM26.57760 | RM664.44 |
| 50 | RM25.66600 | RM1,283.30 |
| 100 | RM24.78580 | RM2,478.58 |
| 250 | RM23.66680 | RM5,916.70 |
| 500 | RM22.85334 | RM11,426.67 |
| 1,000 | RM22.06759 | RM22,067.59 |
| Unit Price without VAT: | RM31.24000 |
|---|---|
| Unit Price with VAT: | RM34.36400 |

