
3112250000 | |
|---|---|
DigiKey Part Number | 281-3112250000-ND |
Manufacturer | |
Manufacturer Product Number | 3112250000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style SNAP IN | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3109320000 | Weidmüller | 35 | 281-3109320000-ND | RM18.84000 | Parametric Equivalent |
| 3109330000 | Weidmüller | 40 | 281-3109330000-ND | RM18.84000 | Parametric Equivalent |
| 3109340000 | Weidmüller | 97 | 281-3109340000-ND | RM18.84000 | Parametric Equivalent |
| 3109360000 | Weidmüller | 34 | 281-3109360000-ND | RM18.84000 | Parametric Equivalent |
| 3109370000 | Weidmüller | 100 | 281-3109370000-ND | RM18.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.84000 | RM18.84 |
| 10 | RM13.37500 | RM133.75 |
| 25 | RM11.71560 | RM292.89 |
| 50 | RM10.68320 | RM534.16 |
| 100 | RM9.83040 | RM983.04 |
| 300 | RM8.80047 | RM2,640.14 |
| 500 | RM8.43420 | RM4,217.10 |
| 1,000 | RM8.03023 | RM8,030.23 |
| 5,000 | RM7.40362 | RM37,018.10 |
| Unit Price without VAT: | RM18.84000 |
|---|---|
| Unit Price with VAT: | RM20.72400 |

