
50090 | |
|---|---|
DigiKey Part Number | 281-50090-ND |
Manufacturer | |
Manufacturer Product Number | 50090 |
Description | BOX PBT/PC 23.74"L X 11.89"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, PBT/PC Blend Gray, Clear Cover/Door Cover Included 23.740" L x 11.890" W (603.00mm x 302.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.740" L x 11.890" W (603.00mm x 302.00mm) | |
Height | 8.268" (210.00mm) | |
Area (L x W) | 282in² (1819cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.7 lbs (4.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,053.84000 | RM2,053.84 |
| Unit Price without VAT: | RM2,053.84000 |
|---|---|
| Unit Price with VAT: | RM2,259.22400 |


