



7760054117 | |
|---|---|
DigiKey Part Number | 281-3395-ND |
Manufacturer | |
Manufacturer Product Number | 7760054117 |
Description | ACT20P-2CI-2CO-12 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 28VDC | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 2000V | |
Features | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM876.77000 | RM876.77 |
| 5 | RM820.89200 | RM4,104.46 |
| 10 | RM800.05600 | RM8,000.56 |
| 25 | RM775.10200 | RM19,377.55 |
| 50 | RM758.01900 | RM37,900.95 |
| Unit Price without VAT: | RM876.77000 |
|---|---|
| Unit Price with VAT: | RM964.44700 |

