
7760056006 | |
|---|---|
DigiKey Part Number | 281-7760056006-ND |
Manufacturer | |
Manufacturer Product Number | 7760056006 |
Description | SRC 2CO ECO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.48000 | RM26.48 |
| 10 | RM23.57700 | RM235.77 |
| 25 | RM22.51480 | RM562.87 |
| 50 | RM21.74240 | RM1,087.12 |
| 100 | RM20.99630 | RM2,099.63 |
| 250 | RM20.04876 | RM5,012.19 |
| 500 | RM19.35990 | RM9,679.95 |
| 1,000 | RM18.69439 | RM18,694.39 |
| Unit Price without VAT: | RM26.48000 |
|---|---|
| Unit Price with VAT: | RM29.12800 |

