



7760056085 | |
|---|---|
DigiKey Part Number | 7760056085-ND |
Manufacturer | |
Manufacturer Product Number | 7760056085 |
Description | RELAY GEN PURPOSE 4PDT 10A 115V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 26.49 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 43.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.31000 | RM32.31 |
| 10 | RM28.78200 | RM287.82 |
| 25 | RM27.48720 | RM687.18 |
| 50 | RM26.54460 | RM1,327.23 |
| 100 | RM25.63320 | RM2,563.32 |
| 250 | RM24.47640 | RM6,119.10 |
| 500 | RM23.63512 | RM11,817.56 |
| 1,000 | RM22.82241 | RM22,822.41 |
| Unit Price without VAT: | RM32.31000 |
|---|---|
| Unit Price with VAT: | RM35.54100 |

