
7760056227 | |
|---|---|
DigiKey Part Number | 7760056227-ND |
Manufacturer | |
Manufacturer Product Number | 7760056227 |
Description | SLD F 4CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D Series | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.96000 | RM46.96 |
| 10 | RM41.85500 | RM418.55 |
| 25 | RM39.96720 | RM999.18 |
| 50 | RM38.59620 | RM1,929.81 |
| 100 | RM37.27120 | RM3,727.12 |
| 250 | RM35.58780 | RM8,896.95 |
| 500 | RM34.36428 | RM17,182.14 |
| 1,000 | RM33.18197 | RM33,181.97 |
| Unit Price without VAT: | RM46.96000 |
|---|---|
| Unit Price with VAT: | RM51.65600 |

