
7760056351 | |
|---|---|
DigiKey Part Number | 281-7760056351-ND |
Manufacturer | |
Manufacturer Product Number | 7760056351 |
Description | SDI 2CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | D Series | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.56000 | RM18.56 |
| 10 | RM16.52400 | RM165.24 |
| 25 | RM15.77880 | RM394.47 |
| 50 | RM15.23920 | RM761.96 |
| 100 | RM14.71630 | RM1,471.63 |
| 250 | RM14.05240 | RM3,513.10 |
| 500 | RM13.56992 | RM6,784.96 |
| 1,000 | RM13.10357 | RM13,103.57 |
| Unit Price without VAT: | RM18.56000 |
|---|---|
| Unit Price with VAT: | RM20.41600 |



