
7789617030 | |
|---|---|
DigiKey Part Number | 281-7789617030-ND |
Manufacturer | |
Manufacturer Product Number | 7789617030 |
Description | C300-32B-F-2S-M34-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Wire 32 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 32 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,306.40000 | RM1,306.40 |
| Unit Price without VAT: | RM1,306.40000 |
|---|---|
| Unit Price with VAT: | RM1,437.04000 |











