
7940045760 | |
|---|---|
DigiKey Part Number | 7940045760-ND |
Manufacturer | |
Manufacturer Product Number | 7940045760 |
Description | ACT20P-UI-2RCO-DC-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | ±25mA, ±5A (Configurable) | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Isolation | 300V (Working), 4000V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,190.17000 | RM2,190.17 |
| 10 | RM1,751.33800 | RM17,513.38 |
| Unit Price without VAT: | RM2,190.17000 |
|---|---|
| Unit Price with VAT: | RM2,409.18700 |

