7940099107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940099107

DigiKey Part Number
281-7940099107-ND
Manufacturer
Manufacturer Product Number
7940099107
Description
JUMPER TERM BLK 10POS SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Jumper Screw - Half Thread
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
10
Pitch
-
Style
Screw - Half Thread
For Use With/Related Products
ST Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM139.85000RM139.85
10RM100.89200RM1,008.92
25RM90.76880RM2,269.22
Unit Price without VAT:RM139.85000
Unit Price with VAT:RM153.83500