




7940102667 | |
|---|---|
DigiKey Part Number | 281-7940102667-ND |
Manufacturer | |
Manufacturer Product Number | 7940102667 |
Description | CIR BRKR MAG-HYDR 6A 480VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM270.80000 | RM270.80 |
| Unit Price without VAT: | RM270.80000 |
|---|---|
| Unit Price with VAT: | RM297.88000 |














