




7940102732 | |
|---|---|
DigiKey Part Number | 281-7940102732-ND |
Manufacturer | |
Manufacturer Product Number | 7940102732 |
Description | CIR BRKR MAG-HYDR 25A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,065.87000 | RM1,065.87 |
| 10 | RM965.10700 | RM9,651.07 |
| 25 | RM927.69240 | RM23,192.31 |
| Unit Price without VAT: | RM1,065.87000 |
|---|---|
| Unit Price with VAT: | RM1,172.45700 |













