
8260280000 | |
|---|---|
DigiKey Part Number | 281-6063-ND |
Manufacturer | |
Manufacturer Product Number | 8260280000 |
Description | PROCESSOR SIGNAL 24VDC 10MA TS35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Process Sensing 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Sensing | |
Trip Status | - | |
Trip Range | 0 ~ 10V | |
Delay Time | No Delay | |
Voltage - Supply | 24VDC | |
Output Type | Solid State | |
Circuit | PNP | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM458.51000 | RM458.51 |
| 10 | RM415.17700 | RM4,151.77 |
| 25 | RM399.08600 | RM9,977.15 |
| 50 | RM387.32760 | RM19,366.38 |
| 100 | RM375.91250 | RM37,591.25 |
| Unit Price without VAT: | RM458.51000 |
|---|---|
| Unit Price with VAT: | RM504.36100 |


