
8594810000 | |
|---|---|
DigiKey Part Number | 281-4991-ND |
Manufacturer | |
Manufacturer Product Number | 8594810000 |
Description | MAS DC/DC SELECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2500V | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM736.66000 | RM736.66 |
| 10 | RM667.01000 | RM6,670.10 |
| 25 | RM641.15640 | RM16,028.91 |
| 50 | RM622.26320 | RM31,113.16 |
| Unit Price without VAT: | RM736.66000 |
|---|---|
| Unit Price with VAT: | RM810.32600 |

