
8783930000 | |
|---|---|
DigiKey Part Number | 8783930000-ND |
Manufacturer | |
Manufacturer Product Number | 8783930000 |
Description | SRC 2CO Z |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | FG Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.92000 | RM49.92 |
| 10 | RM42.43400 | RM424.34 |
| 25 | RM39.77680 | RM994.42 |
| 50 | RM37.87760 | RM1,893.88 |
| 100 | RM36.07030 | RM3,607.03 |
| 250 | RM33.81324 | RM8,453.31 |
| 500 | RM32.20106 | RM16,100.53 |
| 1,000 | RM30.66601 | RM30,666.01 |
| Unit Price without VAT: | RM49.92000 |
|---|---|
| Unit Price with VAT: | RM54.91200 |

