



8869420000 | |
|---|---|
DigiKey Part Number | 281-5005-ND |
Manufacturer | |
Manufacturer Product Number | 8869420000 |
Description | RELAY SOCKET 14 POS DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RCM Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.39000 | RM45.39 |
| 10 | RM38.55700 | RM385.57 |
| Unit Price without VAT: | RM45.39000 |
|---|---|
| Unit Price with VAT: | RM49.92900 |


