



8869500000 | |
|---|---|
DigiKey Part Number | 281-5008-ND |
Manufacturer | |
Manufacturer Product Number | 8869500000 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | RCI Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.59000 | RM42.59 |
| Unit Price without VAT: | RM42.59000 |
|---|---|
| Unit Price with VAT: | RM46.84900 |

