



8881580000 | |
|---|---|
DigiKey Part Number | 281-5020-ND |
Manufacturer | |
Manufacturer Product Number | 8881580000 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Varistor | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, GL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM109.17000 | RM109.17 |
| 10 | RM97.25200 | RM972.52 |
| 25 | RM92.86560 | RM2,321.64 |
| 50 | RM89.67600 | RM4,483.80 |
| 100 | RM86.59500 | RM8,659.50 |
| 250 | RM82.68016 | RM20,670.04 |
| 500 | RM79.83530 | RM39,917.65 |
| Unit Price without VAT: | RM109.17000 |
|---|---|
| Unit Price with VAT: | RM120.08700 |















