



8901640000 | |
|---|---|
DigiKey Part Number | 281-3472-ND |
Manufacturer | |
Manufacturer Product Number | 8901640000 |
Description | CONN ADAPTER 4P-4P F-F PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Brackets | |
Fastening Type | Threaded | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -5°C ~ 60°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM261.10000 | RM261.10 |
| 10 | RM221.92800 | RM2,219.28 |
| 25 | RM208.04160 | RM5,201.04 |
| 50 | RM198.12060 | RM9,906.03 |
| 100 | RM188.67560 | RM18,867.56 |
| Unit Price without VAT: | RM261.10000 |
|---|---|
| Unit Price with VAT: | RM287.21000 |




