
8909650030 | |
|---|---|
DigiKey Part Number | 281-8909650030-ND |
Manufacturer | |
Manufacturer Product Number | 8909650030 |
Description | COPPER DATA CABLE (ASSEMBLED), N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.20000 | RM202.20 |
| 10 | RM171.85100 | RM1,718.51 |
| 25 | RM161.09560 | RM4,027.39 |
| 50 | RM153.41260 | RM7,670.63 |
| 100 | RM146.09760 | RM14,609.76 |
| 250 | RM138.25460 | RM34,563.65 |
| Unit Price without VAT: | RM202.20000 |
|---|---|
| Unit Price with VAT: | RM222.42000 |

